SF0825B2UR1140065R


image shown is a representation only
Description:
80X80X25 24V70.49CFM45.5dB2BALL
Supplier:
JAMICON
Matchcode:
SF0825B2UR1140065R
Rutronik No.:
FAN4663
Unit Pack:
160
MOQ:
720
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 119.759 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 45.5 dB
- Rated Speed
- 5100 RPM
- Power Consumpt.
- 4.32 W
- Width
- 80 mm
- Airflow/CFM
- 70.49 CFM
- Pressure range
- 0.416 inch/H²O
- Approvals
- UL/CUL/TÜV
- Typ
- SF0825B2UR
- Temperature
- -10/+70 °C
- Weight
- 90 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.