SF0825B2TR1140026RP5
![JAMICON JAMICON](https://www.rutronik24.com/images/logos/jamicon_medium.png)
![JAMICON SF0825B2TR1140026RP5](https://www.rutronik24.com/pim/klgr/medium/FAN.jpg)
image shown is a representation only
Description:
80X80X25 24V76.40CFM48.1dB2BALL
Supplier:
JAMICON
Matchcode:
SF0825B2TR1140026RP5
Rutronik No.:
FAN4553
Unit Pack:
180
MOQ:
3060
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 129.799 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 48.1 dB
- Rated Speed
- 5500 RPM
- Power Consumpt.
- 5.04 W
- Width
- 80 mm
- Airflow/CFM
- 76.40 CFM
- Pressure range
- 0.459 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- SF0825B2T
- Temperature
- -10/+70 °C
- Weight
- 90 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.