SF0420B1MM1112LN3RBJ


image shown is a representation only
Description:
40X40X20 12V12.29CFM36.9db2BALL
Supplier:
JAMICON
Matchcode:
SF0420B1MM1112LN3RBJ
Rutronik No.:
FAN4452
Unit Pack:
1
MOQ:
1350
Packaging:
BOX
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 20.88 m³/h
- Bearing
- 2 BALL
- Noise
- 36.9 dB
- Rated Speed
- 9000 RPM
- Power Consumpt.
- 1.68 W
- Width
- 40 mm
- Airflow/CFM
- 12.29 CFM
- Height
- 20 mm
- Pressure range
- 0.349 inch/H²O
- Approvals
- UL,CUL,TUV
- Typ
- SF0420B1
- Temperature
- -10/+70 °C
- Weight
- 30 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.