K-PG08J-4PA


image shown is a representation only
Description:
PLASTIC FAN GUARD FOR 80MM FAN
Supplier:
JAMICON
Matchcode:
KPG08J4PA
Rutronik No.:
FAN4086
Unit Pack:
100
MOQ:
1000
Packaging:
BOX
- Length
- 81 mm
- Depth
- 5 mm
- Width
- 81 mm
- Typ
- K-PG08J
- Weight
- 13 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.