K-G12B07-4HA


image shown is a representation only
Description:
METAL FAN GUARD FOR 120MM FAN
Supplier:
JAMICON
Matchcode:
KG12B074HA
Rutronik No.:
FAN3730
Unit Pack:
1200
MOQ:
1200
Packaging:
BOX
- Length
- 120 mm
- Width
- 120 mm
- Height
- 4.6 mm
- Typ
- K-G12
- Weight
- 15 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.