K-G05B03-4HB


image shown is a representation only
Description:
METAL FAN GUARD FOR 50MM FAN
Supplier:
JAMICON
Matchcode:
KG05B034HB
Rutronik No.:
FAN4412
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Length
- 50 mm
- Width
- 50 mm
- Height
- 4.8 mm
- Typ
- KG05
- Weight
- 20 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.