KF0938B2LR116-065R


image shown is a representation only
Description:
92X38 24V77.08CFM 43.30dB 2BALL
Supplier:
JAMICON
Matchcode:
KF0938B2LR116065R
Rutronik No.:
FAN3566
Unit Pack:
120
MOQ:
360
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Airflow m³/h
- 130.96 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 43.3 dB
- Rated Speed
- 3200 RPM
- Power Consumpt.
- 5.28 W
- Width
- 92 mm
- Airflow/CFM
- 77.08 CFM
- Pressure range
- 0.31 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0938B2
- Temperature
- -10/+70 °C
- Weight
- 198 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.