KF0838B2SK1126NM2R


image shown is a representation only
Description:
80X80X38 24V90.85CFM56.4dB 2BALL
Supplier:
JAMICON
Matchcode:
KF0838B2SK1126NM2R
Rutronik No.:
FAN4687
Unit Pack:
120
MOQ:
3000
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 154.349 m³/h
- Bearing
- 2BALL
- Noise
- 56.40 dB
- Rated Speed
- 6100 RPM
- Power Consumpt.
- 6 W
- Width
- 80 mm
- Airflow/CFM
- 90.85 CFM
- Height
- 38 mm
- Pressure range
- 0.96 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0838B2
- Temperature
- -10/+70 °C
- Weight
- 205 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.