KF0825H1SR1112L97R


image shown is a representation only
Description:
80X80X25 12V43,97CFM 34.80dB HTLS
Supplier:
JAMICON
Matchcode:
KF0825H1SR1112L97R
Rutronik No.:
FAN4678
Unit Pack:
180
MOQ:
540
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 74.703 m³/h
- Bearing
- HTLS
- Depth
- 25 mm
- Noise
- 34.80 dB
- Rated Speed
- 3500 RPM
- Power Consumpt.
- 3 W
- Width
- 80 mm
- Airflow/CFM
- 43.97 CFM
- Pressure range
- 0.23 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0825
- Temperature
- -10/+70 °C
- Weight
- 86 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.