KF0825H1HR1112L97R


image shown is a representation only
Description:
80X80X25 12V37.40CFM 30.90dB HTLS
Supplier:
JAMICON
Matchcode:
KF0825H1HR1112L97R
Rutronik No.:
FAN4680
Unit Pack:
180
MOQ:
540
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 63.541 m³/h
- Bearing
- HTLS
- Noise
- 30.90 dB
- Rated Speed
- 3000 RPM
- Power Consumpt.
- 2.04 W
- Width
- 80 mm
- Airflow/CFM
- 37.40 CFM
- Pressure range
- 0.17 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0825
- Temperature
- -10/+70 °C
- Weight
- 86 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.