KF0820B1ER0192065R


Description:
80X80X20 12V15.20CFM14.2 dB 2BAL
Supplier:
JAMICON
Matchcode:
KF0820B1ER0192065R
Rutronik No.:
FAN4743
Unit Pack:
200
MOQ:
600
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Depth
- 20 mm
- Noise
- 14.2 dB
- Rated Speed
- 1500 RPM
- Power Consumpt.
- 0.24 W
- Width
- 80 mm
- Airflow/CFM
- 15.2 CFM
- Pressure range
- 0.039 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF0820B1
- Temperature
- -10/+70 °C
- Weight
- 61 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.