KF0715B1HR0192PC1R


Description:
70X70X15 12V34.05CFM37.1 dB dual ball
Supplier:
JAMICON
Matchcode:
KF0715B1HR0192PC1R
Rutronik No.:
FAN4730
Unit Pack:
252
MOQ:
600
Packaging:
BOX
- Length
- 70 mm
- Voltage
- 12 V
- Bearing
- Duall Ball
- Noise
- 37.1 dB
- Rated Speed
- 4200 RPM
- Power Consumpt.
- 2.04 W
- Width
- 70 mm
- Airflow/CFM
- 34.05 CFM
- Height
- 15 mm
- Pressure range
- 0.174 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- K0715B
- Temperature
- -10/+70 °C
- Weight
- 49 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.