KF0615BLUK0140LRXRA


image shown is a representation only
Description:
60X60X15 22V29.07CFM41.4DB 2Ball
Supplier:
JAMICON
Matchcode:
KF0615BLUK0140LRXRA
Rutronik No.:
FAN4543
Unit Pack:
320
MOQ:
1260
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 22 V
- Airflow m³/h
- 49.388 m³/h
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 41.4 dB
- Rated Speed
- 5900 RPM
- Power Consumpt.
- 3.30 W
- Width
- 60 mm
- Airflow/CFM
- 29.07 CFM
- Pressure range
- 0.325 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0615B2
- Temperature
- -10/+70 °C
- Weight
- 37 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.