KF0610B1LR0112GTFR


image shown is a representation only
Description:
60X60X10 12V15.50CFM 27.2DB 2BALL
Supplier:
JAMICON
Matchcode:
KF0610B1LR0112GTFR
Rutronik No.:
FAN4579
Unit Pack:
400
MOQ:
800
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 26.334 m³/h
- Bearing
- 2 BALL
- Depth
- 10 mm
- Noise
- 27.2 dB
- Rated Speed
- 3500 RPM
- Power Consumpt.
- 0.6 W
- Width
- 60 mm
- Airflow/CFM
- 15.50 CFM
- Pressure range
- 0.094 inch/H²O
- Approvals
- UL,CUL,CE
- Typ
- KF0610B1
- Temperature
- -10/+70 °C
- Weight
- 27 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.