KF0428B1UK1234H77R


Description:
40X40X28 12V24.34CFM54.10dB2BALL
Supplier:
JAMICON
Matchcode:
KF0428B1UK1234H77R
Rutronik No.:
FAN4745
Unit Pack:
350
MOQ:
1050
Packaging:
BOX
- Length
- 40 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Depth
- 28 mm
- Noise
- 54.10 dB
- Rated Speed
- 14000 RPM
- Power Consumpt.
- 7.68 W
- Width
- 40 mm
- Airflow/CFM
- 24.34 CFM
- Pressure range
- 1.177 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0428B1
- Temperature
- -10/+70 °C
- Weight
- 40 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.