KF0410B1MK0850KSTR


image shown is a representation only
Description:
40X40X10 12V 25.7db 2BALL
Supplier:
JAMICON
Matchcode:
KF0410B1MK0850KSTR
Rutronik No.:
FAN4423
Unit Pack:
720
MOQ:
10080
Packaging:
BOX
- Length
- 40 mm
- Voltage
- 12 V
- Bearing
- 2 BALL
- Noise
- 25.7 dB
- Rated Speed
- 5400 RPM
- Power Consumpt.
- 0.7 W
- Width
- 40 mm
- Airflow/CFM
- 5.38 CFM
- Height
- 10 mm
- Pressure range
- 0.106 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0410B1
- Temperature
- -10/+70 °C
- Weight
- 16 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.