KA1238H1B110N-T-R


image shown is a representation only
Description:
120X120X38115V109CFM45dB2BALL
Supplier:
JAMICON
Matchcode:
KA1238H1B110NTR
Rutronik No.:
FAN4396
Unit Pack:
100
MOQ:
1000
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 120 V
- Bearing
- 2BALL
- Depth
- 25.4 mm
- Noise
- 45 dB
- Rated Speed
- 2900 RPM
- Power Consumpt.
- 18 W
- Width
- 120 mm
- Airflow/CFM
- 109 CFM
- Height
- 120 mm
- Pressure range
- 0.285 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KA1238H1B1
- Temperature
- -10/+70 °C
- Weight
- 520 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.