JTK108M050C3GMK25L
![JAMICON JAMICON](https://www.rutronik24.com/images/logos/jamicon_medium.png)
![JAMICON JTK108M050C3GMK25L](https://www.rutronik24.com/pim/klgr/medium/KEL-JAMICON-HFR.jpg)
image shown is a representation only
Description:
TK 1000uF 50V 20% 13x25/5,0 CUT
Supplier:
JAMICON
Matchcode:
HFR1000U50V5,0
Rutronik No.:
KEL22080
Unit Pack:
200
MOQ:
4800
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1000 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3,2 mm
- Con. design
- NA
- Wirelength tol.
- 0,5 mm
- Wire diameter
- 0,6 mm
- Supp. case size
- 12,5x25 mm
- Formed leads
- CUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.