JTK105M450T1GMG11L
![JAMICON JAMICON](https://www.rutronik24.com/images/logos/jamicon_medium.png)
![JAMICON JTK105M450T1GMG11L](https://www.rutronik24.com/pim/klgr/medium/KEL-JAMICON-HFR.jpg)
image shown is a representation only
Description:
TK 1uF 450V 20% 8x11/5,0
Supplier:
JAMICON
Matchcode:
HFR1U450V5,0
Rutronik No.:
KEL21274
Unit Pack:
1200
MOQ:
12000
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 32.4 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11,5 mm
- Reel step
- 12.7 mm
- Formed leads
- FORMED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.