JF1238B2UR146-204R


image shown is a representation only
Description:
119X38MM24V144.13CFM50.7dB2BALL
Supplier:
JAMICON
Matchcode:
JF1238B2UR146204R
Rutronik No.:
FAN4279
Unit Pack:
40
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 119 mm
- Voltage
- 24 V
- Airflow m³/h
- 244.869 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 50.7 dB
- Rated Speed
- 3600 RPM
- Power Consumpt.
- 10.32 W
- Width
- 119 mm
- Airflow/CFM
- 144.13 CFM
- Pressure range
- 0.50 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JF1238B2
- Temperature
- -10/+70 °C
- Weight
- 307 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.