JF1225B2MP0235NK4R


image shown is a representation only
Description:
120x25 24V 69.57CFM36.3dB 2BALL
Supplier:
JAMICON
Matchcode:
JF1225B2MP0235NK4R
Rutronik No.:
FAN4685
Unit Pack:
60
MOQ:
1020
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 118.2 m³/h
- Bearing
- 2BALL
- Noise
- 36.3 dB
- Rated Speed
- 2100 RPM
- Power Consumpt.
- 1.44 W
- Width
- 120 mm
- Airflow/CFM
- 69.57 CFM
- Height
- 25 mm
- Pressure range
- 0.147 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF1225B2MP
- Temperature
- -10/+70 °C
- Weight
- 205 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.