JF0825S2H-001-065R


image shown is a representation only
Description:
80X80X25 24V19.9CFM15.9dBSLEEVE
Supplier:
JAMICON
Matchcode:
JF0825S2H001065R
Rutronik No.:
FAN4606
Unit Pack:
180
MOQ:
180
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Bearing
- SLEEVE
- Depth
- 25 mm
- Noise
- 31.0 dB
- Rated Speed
- 3000 RPM
- Power Consumpt.
- 3.12 W
- Width
- 80 mm
- Airflow/CFM
- 38.74 CFM
- Pressure range
- 0.142 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF0825S2H
- Temperature
- -10/+60 °C
- Weight
- 70 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.