JF0815B2UK0340H77R


image shown is a representation only
Description:
80X80X15 24V41.75CFM38dB2BALL
Supplier:
JAMICON
Matchcode:
JF0815B2UK0340H77R
Rutronik No.:
FAN4547
Unit Pack:
260
MOQ:
2080
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 70.931 m³/h
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 38 dB
- Rated Speed
- 4000 RPM
- Power Consumpt.
- 2.40 W
- Width
- 80 mm
- Airflow/CFM
- 41.75 CFM
- Pressure range
- 0.185 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF0815B2UK
- Temperature
- -10/+80 °C
- Weight
- 49 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.