JF0638B2TK1135LWQRAE


image shown is a representation only
Description:
60X60X38 24V 73CFM 66.1dB 2BALL
Supplier:
JAMICON
Matchcode:
JF0638B2TK1135LWQRAE
Rutronik No.:
FAN4569
Unit Pack:
160
MOQ:
10808
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Airflow m³/h
- 124.02 m³/h
- Bearing
- DUALBALL
- Depth
- 38 mm
- Noise
- 66.1 dB
- Rated Speed
- 12500 RPM
- Power Consumpt.
- 0.48 W
- Width
- 60 mm
- Airflow/CFM
- 73 CFM
- Pressure range
- 2.177 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JF0638B2
- Temperature
- -10/+75 °C
- Weight
- 55 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.