JF0625B2HM0112D38RP5


image shown is a representation only
Description:
60X60X25 24V21,56CFM34,5dB2BALL
Supplier:
JAMICON
Matchcode:
JF0625B2HM0112D38RP5
Rutronik No.:
FAN4550
Unit Pack:
240
MOQ:
480
package:
240
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Airflow m³/h
- 36.63 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 34.5 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 1.20 W
- Width
- 60 mm
- Package
- 240
- Airflow/CFM
- 21.56 CFM
- Pressure range
- 0.215 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JF0625B2
- Temperature
- -10/+70 °C
- Weight
- 59 g
- Assembly
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.