JF0625B1H-001-065R


image shown is a representation only
Description:
60x60x25 12V21.44CFM34.1DB2BALL
Supplier:
JAMICON
Matchcode:
JF0625B1H001065R
Rutronik No.:
FAN4408
Unit Pack:
240
MOQ:
1200
Packaging:
BOX
- Length
- 60 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Noise
- 34.1 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 2.4 W
- Width
- 60 mm
- Airflow/CFM
- 21.44 CFM
- Height
- 25 mm
- Pressure range
- 0.237 inch/H²O
- Approvals
- UL,CUL, TU
- Typ
- JF0625B1H
- Temperature
- -10/+70 °C
- Weight
- 59 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.