JA1225H2B010NTRM5


image shown is a representation only
Description:
120x25 230V60.82CFM39.4dB 2BALL
Supplier:
JAMICON
Matchcode:
JA1225H2B010NTRM5
Rutronik No.:
FAN4448
Unit Pack:
60
MOQ:
1020
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 230 V
- Airflow m³/h
- 103.33 m³/h
- Bearing
- 2BALL
- Noise
- 39.4 dB
- Rated Speed
- 2250 RPM
- Power Consumpt.
- 17 W
- Width
- 120 mm
- Airflow/CFM
- 60.82 CFM
- Height
- 25 mm
- Pressure range
- 0.162 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JA1225H
- Temperature
- -10/+60 °C
- Weight
- 330 g
- Assembly
- SCREW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.