JA1225H2B010N-T-R


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 230 V
- Airflow m³/h
- 103.33 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 39.4 dB
- Rated Speed
- 2250 RPM
- Power Consumpt.
- 17 W
- Width
- 120 mm
- Package
- 40
- Airflow/CFM
- 60.82 CFM
- Pressure range
- 0.162 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- JA1225H
- Temperature
- -10/+70 °C
- Weight
- 325 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.
All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.