DA0925H2B410N-T-R


image shown is a representation only
Description:
92x92x25MM 230V 34.2CFM 36.9dB 2BALL
Supplier:
JAMICON
Matchcode:
DA0925H2B410NTR
Rutronik No.:
FAN4657
Unit Pack:
100
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 230 V
- Airflow m³/h
- 58.104 m³/h
- Bearing
- 2BALL
- Depth
- 25.9 mm
- Noise
- 36.9 dB
- Rated Speed
- 2800 RPM
- Power Consumpt.
- 5 W
- Width
- 92 mm
- Airflow/CFM
- 34.2 CFM
- Pressure range
- 0.008 inch/H²O
- Approvals
- UL,CUL, CE
- Typ
- DA0925H2B4
- Temperature
- -10/+70 °C
- Weight
- 245 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.