ST-JN6-S-C1B-2500


Description:
01P SOCKET CONTACT 22-18 AWG
Supplier:
JAE
Matchcode:
STJN6SC1B2500
Rutronik No.:
COCIRC18652
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 1500 V
- Series
- ST-JN
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 22 TO 18
- Feature funct.
- CRIMP
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.