ST-JN5-S-C1B-2500-(A534G)


Description:
Waterproof circular connector
Supplier:
JAE
Matchcode:
STJN5SC1B2500A534G
Rutronik No.:
CONN5834
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 1500 V
- Series
- ST-JN
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.