ST12S010VBAR1800


image shown is a representation only
Description:
10P micro_SD-Card Holder PUSH PUSH TYPE
Supplier:
JAE
Matchcode:
ST12S010VBAR1800
Rutronik No.:
CONN15531
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 10 V
- Series
- ST12
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 15 weeks
Features
microSD card connector, UHS-I compatible, 10 pos., 1.4 mm height, Push-push type
Catalog
https://www.jae.com/direct/topics/topics_file_download/topics_id=68901&ext_no=04&_lang=en&v=
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.