SRCN2A16-7P


image shown is a representation only
Description:
07P Plug Male Header STR Panel Mount
Supplier:
JAE
Matchcode:
SRCN2A167P
Rutronik No.:
COCIRC17374
Unit Pack:
150
MOQ:
150
package:
SRCN
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 00 V
- Series
- SRCNA
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #16
- Family
- INDUSTRIAL
- Brand
- 16-7
- Automotive
- NO
- Package
- SRCN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.