SM3ZS067U215ABR1500
image shown is a representation only
67P ON BOARD TYPE B SMT GOLD
Supplier: JAE
Matchcode: SM3ZS067U215ABR1500
Rutronik No.: CONN1476
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Parameter
- No.of contacts
- 67
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 500 V
- Series
- SM3
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- Card Edge
- Brand
- M.2 Spec
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks