SG50S017VCAR500

New Product

image shown is a representation only
Description:
09P FULL-SIZE SD CARD CONN UHS-II PUSH
Supplier:
JAE
Matchcode:
SG50S017VCAR500
Rutronik No.:
CONN13735
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 10 V
- Series
- SG
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Push-Push
- Family
- SD CARD
- Brand
- FullSize
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.