MX80P10K5F1
image shown is a representation only
Description:
CRIMP MALE 0.13-0.22
Supplier:
JAE
Matchcode:
MX80P10K5F1
Rutronik No.:
CONN3464
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX80
- Feature funct.
- 0,13-0,22²
- Family
- CONTACT
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.