MX80B04PZ1B


image shown is a representation only
Description:
04P MALE HOUSING CODING B
Supplier:
JAE
Matchcode:
MX80B04PZ1B
Rutronik No.:
CONN14190
Unit Pack:
1200
MOQ:
1200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX80
- Oper.temp.min.
- +05 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Feature funct.
- HOUSING
- Family
- CONNECTOR
- Brand
- MX SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.