MX79A04HQ4R150
Description:
04P PIN HEADER R/A GREEN
Supplier:
JAE
Matchcode:
MX79A04HQ4R150
Rutronik No.:
CONN15065
Unit Pack:
150
MOQ:
750
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX79
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.