MX5-A-20P-L-B-C13
Description:
20P MALE CONN. TIN RIGHTANGLE
Supplier:
JAE
Matchcode:
MX5A20PLBC13
Rutronik No.:
COAUTO2573
Unit Pack:
637
MOQ:
637
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX5-A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTW
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.