MX44006XR1


image shown is a representation only
Description:
06P RETAINER 3,50MM PBT
Supplier:
JAE
Matchcode:
MX44006XR1
Rutronik No.:
COAUTO2693
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX44
- Oper.temp.min.
- -40 °C
- IP Code
- 98 kPa min
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.