MX39004NQ1


Description:
04P 2,2MM CONN THT TIN GRAY
Supplier:
JAE
Matchcode:
MX39004NQ1
Rutronik No.:
CONN9469
Unit Pack:
315
MOQ:
630
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.20 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- BRASS
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 500 V
- Series
- MX39
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.