MX34E08NF3


image shown is a representation only
Description:
08P CONN PIN HEADER 2.4mm R/A
Supplier:
JAE
Matchcode:
MX34E08NF3
Rutronik No.:
CONN5757
Unit Pack:
224
MOQ:
1344
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- BRASS
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 120 V
- Series
- MX34
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.