MX31104NFA


Description:
104P WTB HIGH DENSITY CONNECTOR
Supplier:
JAE
Matchcode:
MX31104NFA
Rutronik No.:
CONN11799
Unit Pack:
140
MOQ:
140
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 104
- Contact pitch
- 2.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.20 A
- Voltage rating
- 100 V
- Series
- MX31
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.