MX23A36XF1
Description:
36P FRONT CAP ORANGE PBT
Supplier:
JAE
Matchcode:
MX23A36XF1
Rutronik No.:
CONN5269
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 36
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX23A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.