MX23A36SF2


image shown is a representation only
Description:
36P 90° PIN HEADER THT BLACK
Supplier:
JAE
Matchcode:
MX23A36SF2
Rutronik No.:
CONN12169
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 36
- Contact pitch
- 0.20 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX23A
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.