MX23A34SF1


image shown is a representation only
Description:
34P 90° SOCKET HOUSING BLACK
Supplier:
JAE
Matchcode:
MX23A34SF1
Rutronik No.:
COAUTO1578
Unit Pack:
40
MOQ:
40
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 34
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX23A
- Oper.temp.min.
- -40 °C
- IP Code
- JIS D 0203
- Oper.temp.max.
- 125 °C
- AWG
- 22 TO 16
- Feature funct.
- Housing
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.