MM80-204B1-1-R350


image shown is a representation only
Description:
204P SO-Dimm DDR3 SMT
Supplier:
JAE
Matchcode:
MM80204B11R350
Rutronik No.:
CONN3676
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 204
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.30 A
- Voltage rating
- 00 V
- Series
- MM80
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- SODIMM
- Brand
- DDR3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.