MM70-314B1-2-R300
![JAE MM70-314B1-2-R300](https://www.rutronik24.com/pim/direct/jae/medium/jae-mm70-314b1-2-r300.jpg)
image shown is a representation only
Supplier: JAE
Matchcode: MM70314B12R300
Rutronik No.: CONN3559
Unit Pack: 300
MOQ: 300
Packaging: REEL
Topseller
314P GRAPHIC CARD CONN. MXM 3.0 Description
This PN from the MM70 Series is active.
Obsolete parts are:
MM70-314-310B1-1-R300 / MM70314310B11R300
MM70-314-310B1-2-R300 / MM70314310B12R300
Parameter
- No.of contacts
- 314
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 250 V
- Series
- MM70
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- SMARC
- Brand
- MXM3.0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks