MM60-EZH059-B5-R650
image shown is a representation only
LATCH FOR PCI Express Mini Card CONN
Supplier: JAE
Matchcode: MM60EZH059B5R650
Rutronik No.: COREC30720
Unit Pack: 650
MOQ: 650
Packaging: REEL
Topseller
Parameter
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MM60
- Family
- Edge Card
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks