MM60-52B1-E1-R650
image shown is a representation only
52P PCI EXPRESS MINICARD SMT AU
Supplier: JAE
Matchcode: MM6052B1E1R650
Rutronik No.: COREC30708
Unit Pack: 650
MOQ: 650
Packaging: REEL
Topseller
Parameter
- No.of contacts
- 52
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- MM60
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- Edge Card
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks